RS PRO 24 V ac Solenoid Valve Coil
RS Stock No.: 176-2068Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V ac
For Use With
2 Port Solenoid Valve
Series
22
Power Rating Holding
7.5VA
Hole Diameter
10mm
IP Rating
IP65
Country of Origin
Italy
€ 13.30
€ 13.30 Each (Exc. Vat)
€ 16.49
€ 16.49 Each (inc. VAT)
RS PRO 24 V ac Solenoid Valve Coil
1
€ 13.30
€ 13.30 Each (Exc. Vat)
€ 16.49
€ 16.49 Each (inc. VAT)
RS PRO 24 V ac Solenoid Valve Coil
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V ac
For Use With
2 Port Solenoid Valve
Series
22
Power Rating Holding
7.5VA
Hole Diameter
10mm
IP Rating
IP65
Country of Origin
Italy