RS PRO 24 V ac Solenoid Valve Coil

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V ac
For Use With
2 Port Solenoid Valve
Series
30
Connection Size
16.9mm
Type
Solenoid
Orifice Diameter
30mm
Body Material
Brass
Maximum Working Pressure
40 Bar
Operating Temperature Range
-10 → +80 °C
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
€ 24.50
€ 24.50 Each (Exc. Vat)
€ 29.89
€ 29.89 Each (inc. VAT)
1
€ 24.50
€ 24.50 Each (Exc. Vat)
€ 29.89
€ 29.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V ac
For Use With
2 Port Solenoid Valve
Series
30
Connection Size
16.9mm
Type
Solenoid
Orifice Diameter
30mm
Body Material
Brass
Maximum Working Pressure
40 Bar
Operating Temperature Range
-10 → +80 °C
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy