RS PRO 2.4V NiCd Rechargeable D Battery Pack, 4Ah - Pack of 1

RS Stock No.: 204-2750Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

2.4V

Number of Cells

2

Capacity

4Ah

Terminal Type

AMP Connector

Size

D

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Country of Origin

United Kingdom

You may be interested in

€ 20.10

€ 20.10 Each (Exc. Vat)

€ 24.92

€ 24.92 Each (inc. VAT)

RS PRO 2.4V NiCd Rechargeable D Battery Pack, 4Ah - Pack of 1

€ 20.10

€ 20.10 Each (Exc. Vat)

€ 24.92

€ 24.92 Each (inc. VAT)

RS PRO 2.4V NiCd Rechargeable D Battery Pack, 4Ah - Pack of 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

2.4V

Number of Cells

2

Capacity

4Ah

Terminal Type

AMP Connector

Size

D

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Country of Origin

United Kingdom

You may be interested in