RS PRO 2.5 mm, 5 mm Pitch 21 Way 2 Row Right Angle Male DIN 41617 Connector, Solder Termination, 6A

RS tootekood: 290-4768Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Gender

Male

Number Of Contacts

21

Number Of Rows

2

Pitch

2.5 mm, 5 mm

Body Orientation

Right Angle

Housing Material

PC

Termination Method

Solder

Contact Plating

Gold

Current Rating

6A

Maximum Contact Resistance

10mΩ

Voltage Rating

250 V

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65°C

Päritoluriik

United Kingdom

Toote üksikasjad

DIN 41617 Edge Connectors

DIN41617 Connectors

DIN 41617 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.

Lao andmed ajutiselt ei ole saadaval.

€ 3,70

€ 3,70 tk (ilma käibemaksuta)

€ 4,59

€ 4,59 tk (koos käibemaksuga)

RS PRO 2.5 mm, 5 mm Pitch 21 Way 2 Row Right Angle Male DIN 41617 Connector, Solder Termination, 6A

€ 3,70

€ 3,70 tk (ilma käibemaksuta)

€ 4,59

€ 4,59 tk (koos käibemaksuga)

RS PRO 2.5 mm, 5 mm Pitch 21 Way 2 Row Right Angle Male DIN 41617 Connector, Solder Termination, 6A
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 19€ 3,70
20 - 74€ 3,05
75 - 299€ 2,60
300 - 599€ 2,40
600+€ 2,25

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Gender

Male

Number Of Contacts

21

Number Of Rows

2

Pitch

2.5 mm, 5 mm

Body Orientation

Right Angle

Housing Material

PC

Termination Method

Solder

Contact Plating

Gold

Current Rating

6A

Maximum Contact Resistance

10mΩ

Voltage Rating

250 V

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65°C

Päritoluriik

United Kingdom

Toote üksikasjad

DIN 41617 Edge Connectors

DIN41617 Connectors

DIN 41617 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.