RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket

RS Stock No.: 482-913Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Current Rating

5.0A

Voltage Rating

750 V ac/dc

Contact Plating

Gold

Contact Material

Copper Alloy

Country of Origin

United Kingdom

Product details

High Specification 90°

Compatible with BS9523 F0013 variants
High reliability and military performance > 500 mating cycles
Probe proof sleeved contacts, 2.5μm gold plated
Moisture resistant one piece insulator
55/125/56 (56 day) Environmental classification

High Specification & Aerospace & Industrial Connectors

€ 210.00

€ 210.00 Each (Exc. Vat)

€ 260.40

€ 260.40 Each (inc. VAT)

RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket

€ 210.00

€ 210.00 Each (Exc. Vat)

€ 260.40

€ 260.40 Each (inc. VAT)

RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Current Rating

5.0A

Voltage Rating

750 V ac/dc

Contact Plating

Gold

Contact Material

Copper Alloy

Country of Origin

United Kingdom

Product details

High Specification 90°

Compatible with BS9523 F0013 variants
High reliability and military performance > 500 mating cycles
Probe proof sleeved contacts, 2.5μm gold plated
Moisture resistant one piece insulator
55/125/56 (56 day) Environmental classification

High Specification & Aerospace & Industrial Connectors