RS PRO 250mA T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 611-0210Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

250mA

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

Product details

343 Series Fuses

Time-delay fuses, size 6.3 x 32 mm.
Glass body, nickel-plated brass ends.

Approvals

UL recognised, CSA

You may be interested in
Eaton 250mA T Glass Cartridge Fuse, 6.3 x 32mm
€ 3.843Each (In a Pack of 10) (Exc. Vat)
Schurter 250mA F Glass Cartridge Fuse, 6.3 x 32mm
€ 0.819Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 21.00

€ 2.10 Each (In a Pack of 10) (Exc. Vat)

€ 25.62

€ 2.562 Each (In a Pack of 10) (inc. VAT)

RS PRO 250mA T Glass Cartridge Fuse, 6.3 x 32mm

€ 21.00

€ 2.10 Each (In a Pack of 10) (Exc. Vat)

€ 25.62

€ 2.562 Each (In a Pack of 10) (inc. VAT)

RS PRO 250mA T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 10€ 2.10€ 21.00
20 - 40€ 1.95€ 19.50
50+€ 1.80€ 18.00
You may be interested in
Eaton 250mA T Glass Cartridge Fuse, 6.3 x 32mm
€ 3.843Each (In a Pack of 10) (Exc. Vat)
Schurter 250mA F Glass Cartridge Fuse, 6.3 x 32mm
€ 0.819Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Current Rating

250mA

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

Product details

343 Series Fuses

Time-delay fuses, size 6.3 x 32 mm.
Glass body, nickel-plated brass ends.

Approvals

UL recognised, CSA

You may be interested in
Eaton 250mA T Glass Cartridge Fuse, 6.3 x 32mm
€ 3.843Each (In a Pack of 10) (Exc. Vat)
Schurter 250mA F Glass Cartridge Fuse, 6.3 x 32mm
€ 0.819Each (In a Pack of 10) (Exc. Vat)