RS PRO 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin IC Dip Socket, 3A
RS Stock No.: 183-1563Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
16
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Termination Method
Solder
Current Rating
3A
Orientation
Vertical
Country of Origin
China
€ 11.94
€ 0.398 Each (In a Tube of 30) (Exc. Vat)
€ 14.81
€ 0.494 Each (In a Tube of 30) (inc. VAT)
RS PRO 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin IC Dip Socket, 3A
30
€ 11.94
€ 0.398 Each (In a Tube of 30) (Exc. Vat)
€ 14.81
€ 0.494 Each (In a Tube of 30) (inc. VAT)
RS PRO 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin IC Dip Socket, 3A
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
30 - 120 | € 0.398 | € 11.94 |
150 - 270 | € 0.364 | € 10.92 |
300 - 420 | € 0.327 | € 9.81 |
450 - 570 | € 0.297 | € 8.91 |
600+ | € 0.266 | € 7.98 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
16
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Termination Method
Solder
Current Rating
3A
Orientation
Vertical
Country of Origin
China