RS PRO 26MHz TCXO Oscillator, Clipped Sinewave ±1.5ppm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProOscillator Type
TCXO
Output Frequency
26MHz
Frequency Stability
±1.5ppm
Load Capacitance
15pF
Output Level
Clipped Sinewave
Maximum Supply Voltage
1.8V
Dimensions
3.2 x 2.5 x 1.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
0.95mm
Päritoluriik
China
Toote üksikasjad
RS Pro TA TXCO Clock Oscillators, 2.5mm x 2mm
From RS Pro, this range of TCXOs (Temperature Compensated Crystal Oscillators) feature low supply voltage (down to 1.8 V dc).
€ 2,70
€ 1,35 tk (pakis 2) (ilma käibemaksuta)
€ 3,35
€ 1,674 tk (pakis 2) (koos käibemaksuga)
2
€ 2,70
€ 1,35 tk (pakis 2) (ilma käibemaksuta)
€ 3,35
€ 1,674 tk (pakis 2) (koos käibemaksuga)
2
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProOscillator Type
TCXO
Output Frequency
26MHz
Frequency Stability
±1.5ppm
Load Capacitance
15pF
Output Level
Clipped Sinewave
Maximum Supply Voltage
1.8V
Dimensions
3.2 x 2.5 x 1.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
0.95mm
Päritoluriik
China
Toote üksikasjad
RS Pro TA TXCO Clock Oscillators, 2.5mm x 2mm
From RS Pro, this range of TCXOs (Temperature Compensated Crystal Oscillators) feature low supply voltage (down to 1.8 V dc).