RS PRO 27W LED Batten Light, 100 → 240 V Batten LED Non Corrosive Fitting, 1 Lamp, Anti-corrosive, 600mm Long,

RS tootekood: 231-8106Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Batten Lights

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Batten Type

Single

Type

LED Non Corrosive Fitting

Length

600mm

Luminosity

3240lm

Width

96mm

Depth

83mm

Wattage

27W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Daylight

Colour Temperature

6500K

Life Hours

50000h

Voltage Rating

100 → 240 V

Colour Reference

Yellow

Anti-corrosive

Yes

IP Rating

IP65

Standards Met

BS EN 60598, CE

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 65,50

€ 65,50 tk (ilma käibemaksuta)

€ 81,22

€ 81,22 tk (koos käibemaksuga)

RS PRO 27W LED Batten Light, 100 → 240 V Batten LED Non Corrosive Fitting, 1 Lamp, Anti-corrosive, 600mm Long,

€ 65,50

€ 65,50 tk (ilma käibemaksuta)

€ 81,22

€ 81,22 tk (koos käibemaksuga)

RS PRO 27W LED Batten Light, 100 → 240 V Batten LED Non Corrosive Fitting, 1 Lamp, Anti-corrosive, 600mm Long,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Batten Type

Single

Type

LED Non Corrosive Fitting

Length

600mm

Luminosity

3240lm

Width

96mm

Depth

83mm

Wattage

27W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Daylight

Colour Temperature

6500K

Life Hours

50000h

Voltage Rating

100 → 240 V

Colour Reference

Yellow

Anti-corrosive

Yes

IP Rating

IP65

Standards Met

BS EN 60598, CE

Päritoluriik

China