RS PRO 2.85mm Black PLA 3D Printer Filament, 2.3kg

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Black
For Use With
Common Desktop 3D Printers
Weight
2.3kg
Diameter
2.85mm
Printing Material
PLA
Päritoluriik
Spain
Toote üksikasjad
RS PRO 3D Printer Filament PLA 2.85 mm 2.3 Kg
Poly Lactic Acid (PLA) is a plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost. PLA can be printed at a low temperature and does not require a heated bed and is one of the most environmentally friendly filaments available.
PLA is a tough, easy to use high-grade PLA type of filament, ideal for 3D printing. Slightly modified, the filament retains the typical features of PLA but makes it tougher and less brittle. Due to a low shrinkage factor, PLA will not deform after cooling.
This RS Pro range of PLA 3D printing material comes in various colours:
125-4336 - Black
125-4338 - White
125-4340 - Blue
125-4342 - Red
125-4344 - Silver
€ 83,50
€ 83,50 tk (ilma käibemaksuta)
€ 103,54
€ 103,54 tk (koos käibemaksuga)
1
€ 83,50
€ 83,50 tk (ilma käibemaksuta)
€ 103,54
€ 103,54 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Black
For Use With
Common Desktop 3D Printers
Weight
2.3kg
Diameter
2.85mm
Printing Material
PLA
Päritoluriik
Spain
Toote üksikasjad
RS PRO 3D Printer Filament PLA 2.85 mm 2.3 Kg
Poly Lactic Acid (PLA) is a plastic made from renewable natural resources and one of the most popular materials for 3D printing. Plastics such as PLA are the most popular 3D printing material due to its simplicity, dimensional accuracy and low cost. PLA can be printed at a low temperature and does not require a heated bed and is one of the most environmentally friendly filaments available.
PLA is a tough, easy to use high-grade PLA type of filament, ideal for 3D printing. Slightly modified, the filament retains the typical features of PLA but makes it tougher and less brittle. Due to a low shrinkage factor, PLA will not deform after cooling.
This RS Pro range of PLA 3D printing material comes in various colours:
125-4336 - Black
125-4338 - White
125-4340 - Blue
125-4342 - Red
125-4344 - Silver