RS PRO 29.5mm Black Potentiometer Dial for 6.4mm Shaft

Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Knob Diameter
29.5mm
Body Colour
Black
Cap Size
1.25in
For Use With
Potentiometers, Rotary Switch
Country of Origin
United Kingdom
Product details
Knob Skirts 0 → 12
Black stator with white segment skirt numbered 1 to 12 and 30° Indexing
To fit Low Profile and Standard style knobs
A thin nut is supplied with stock no. 581-953 to facilitate mounting, the thread is 3/8 x 32 tpi (9.52 mm).
€ 24.25
€ 4.85 Each (In a Pack of 5) (Exc. Vat)
€ 29.59
€ 5.917 Each (In a Pack of 5) (inc. VAT)
5
€ 24.25
€ 4.85 Each (In a Pack of 5) (Exc. Vat)
€ 29.59
€ 5.917 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.85 | € 24.25 |
25 - 45 | € 4.55 | € 22.75 |
50 - 95 | € 4.15 | € 20.75 |
100+ | € 3.90 | € 19.50 |
Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Knob Diameter
29.5mm
Body Colour
Black
Cap Size
1.25in
For Use With
Potentiometers, Rotary Switch
Country of Origin
United Kingdom
Product details
Knob Skirts 0 → 12
Black stator with white segment skirt numbered 1 to 12 and 30° Indexing
To fit Low Profile and Standard style knobs
A thin nut is supplied with stock no. 581-953 to facilitate mounting, the thread is 3/8 x 32 tpi (9.52 mm).