RS PRO 29mm Brass Wire Brush, For Engineering, General Cleaning, Rust Remover

RS tootekood: 822-620Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Wire Brushes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Application

Engineering, General Cleaning, Rust Remover

Bristle Material

Brass

Bristle Length

29mm

Number of Rows

3

Päritoluriik

United Kingdom

Toote üksikasjad

Cottam Wire Brushes

Cottam range of high quality brass and steel wire hand brushes with either 3 or 4 rows of bristles. Wire brushes are essential hand tools for any tradesman, workshop, garage or metal fabrication application for general cleaning and rust removal.

Options include:
822-608 - 3 row steel wire brush, plastic handle
822-614 - 4 row steel wire brush, wooden handle
822-636 - 4 row brass wire brush, plastic handle
822-642 - 3 row stainless steel wire brush, plastic handle
822-658 - 4 row stainless steel wire brush, plastic handle

Teid võib huvitada
Cottam 30mm Steel Wire Brush, For Surface Preparation
€ 19,52tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO 29mm Brass Wire Brush, For Engineering, General Cleaning, Rust Remover

P.O.A.

RS PRO 29mm Brass Wire Brush, For Engineering, General Cleaning, Rust Remover
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Cottam 30mm Steel Wire Brush, For Surface Preparation
€ 19,52tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Application

Engineering, General Cleaning, Rust Remover

Bristle Material

Brass

Bristle Length

29mm

Number of Rows

3

Päritoluriik

United Kingdom

Toote üksikasjad

Cottam Wire Brushes

Cottam range of high quality brass and steel wire hand brushes with either 3 or 4 rows of bristles. Wire brushes are essential hand tools for any tradesman, workshop, garage or metal fabrication application for general cleaning and rust removal.

Options include:
822-608 - 3 row steel wire brush, plastic handle
822-614 - 4 row steel wire brush, wooden handle
822-636 - 4 row brass wire brush, plastic handle
822-642 - 3 row stainless steel wire brush, plastic handle
822-658 - 4 row stainless steel wire brush, plastic handle

Teid võib huvitada
Cottam 30mm Steel Wire Brush, For Surface Preparation
€ 19,52tk (ilma käibemaksuta)