Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 2m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS tootekood: 240-6313Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Yellow

Wiring Configuration

Straight Through

Core Strands

7/0.183

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Voltage Rating

≤80

Number of Strands

8

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Current Rating

≤960mA

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 6,70

€ 6,70 tk (ilma käibemaksuta)

€ 8,17

€ 8,17 tk (koos käibemaksuga)

RS PRO, 2m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

€ 6,70

€ 6,70 tk (ilma käibemaksuta)

€ 8,17

€ 8,17 tk (koos käibemaksuga)

RS PRO, 2m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

LAN Category

Cat6

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Yellow

Wiring Configuration

Straight Through

Core Strands

7/0.183

Capacitance

5.6nF/100m

Cross Sectional Area

0.201-0.253mm²

Voltage Rating

≤80

Number of Strands

8

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Current Rating

≤960mA

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Cable Shape

Round

Päritoluriik

China