RS PRO 2P+E DIN 43650 A, Female Solenoid Connector with Indicator Light, 230 V ac Voltage

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
230 V ac
Gender
Female
Indicator Light
Yes
Mounting Type
Screw
Cable Gland Size
PG11
Colour
Clear
Current Rating
10A
Päritoluriik
India
Toote üksikasjad
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
€ 15,25
€ 3,05 tk (pakis 5) (ilma käibemaksuta)
€ 18,91
€ 3,782 tk (pakis 5) (koos käibemaksuga)
5
€ 15,25
€ 3,05 tk (pakis 5) (ilma käibemaksuta)
€ 18,91
€ 3,782 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 3,05 | € 15,25 |
50 - 120 | € 2,95 | € 14,75 |
125 - 245 | € 2,80 | € 14,00 |
250+ | € 2,70 | € 13,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
230 V ac
Gender
Female
Indicator Light
Yes
Mounting Type
Screw
Cable Gland Size
PG11
Colour
Clear
Current Rating
10A
Päritoluriik
India
Toote üksikasjad
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.