RS PRO 2P+E DIN 43650, Male Solenoid Valve Connector, 250 V ac Voltage

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650
Voltage Rating
250 V ac
Gender
Male
Mounting Type
Through Hole
Colour
Black
Current Rating
10A
Series
MEM Flat
Termination Method
Solder
Päritoluriik
India
Toote üksikasjad
DIN Connector Micro Flat Plug, 2/3 Pole and Earth, Screw Mounting
A selection 2 and 3 pole micro flat plugs with 8mm and 9mm CD, for use with DIN socket connectors associated with this range, solder terminals and screw mouting featuring a Nitrile/silicon sealing gasket with polymide body material.
€ 5,75
€ 1,15 tk (pakis 5) (ilma käibemaksuta)
€ 7,01
€ 1,403 tk (pakis 5) (koos käibemaksuga)
5
€ 5,75
€ 1,15 tk (pakis 5) (ilma käibemaksuta)
€ 7,01
€ 1,403 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 1,15 | € 5,75 |
50 - 120 | € 1,10 | € 5,50 |
125 - 245 | € 1,05 | € 5,25 |
250+ | € 0,995 | € 4,98 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650
Voltage Rating
250 V ac
Gender
Male
Mounting Type
Through Hole
Colour
Black
Current Rating
10A
Series
MEM Flat
Termination Method
Solder
Päritoluriik
India
Toote üksikasjad
DIN Connector Micro Flat Plug, 2/3 Pole and Earth, Screw Mounting
A selection 2 and 3 pole micro flat plugs with 8mm and 9mm CD, for use with DIN socket connectors associated with this range, solder terminals and screw mouting featuring a Nitrile/silicon sealing gasket with polymide body material.