RS PRO 3 Phase LED Energy Meter
RS Stock No.: 179-7578Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCutout Height
90mm
Cutout Width
90mm
Display Type
LED
Number Of Digits
4 (Instantaneous), 6 (Integrated)
Number of Phases
3
Depth
55mm
Digit Height
10 mm
Meter Accuracy
Class 1
Meter Type
Digital
Measurement Range
50 mA - 6A
Country of Origin
India
Stock information temporarily unavailable.
€ 146.00
€ 146.00 Each (Exc. Vat)
€ 178.12
€ 178.12 Each (inc. VAT)
RS PRO 3 Phase LED Energy Meter
1
€ 146.00
€ 146.00 Each (Exc. Vat)
€ 178.12
€ 178.12 Each (inc. VAT)
RS PRO 3 Phase LED Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutout Height
90mm
Cutout Width
90mm
Display Type
LED
Number Of Digits
4 (Instantaneous), 6 (Integrated)
Number of Phases
3
Depth
55mm
Digit Height
10 mm
Meter Accuracy
Class 1
Meter Type
Digital
Measurement Range
50 mA - 6A
Country of Origin
India