RS PRO 3-Piece Plier Set, 180 mm Overall

Technical Document
Specifications
Brand
RS ProPlier Types in Set
Combination Pliers, Cutters, Long Nose Pliers
Number of Pieces
3
Material
High Carbon Steel
Overall Length
180 mm
Product details
RS Pro 3 in 1 High Leverage Pliers Set
Professional interchangeable head 3 in 1 high leverage pliers set supplied complete in a nylon pouch.
Features and Benefits
3 different head types
Combination pliers
Diagonal pliers
Long Nose pliers
High Carbon Steel heads
Chrome Vanadium body
€ 32.20
€ 32.20 Each (Exc. Vat)
€ 39.93
€ 39.93 Each (inc. VAT)
1
€ 32.20
€ 32.20 Each (Exc. Vat)
€ 39.93
€ 39.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPlier Types in Set
Combination Pliers, Cutters, Long Nose Pliers
Number of Pieces
3
Material
High Carbon Steel
Overall Length
180 mm
Product details
RS Pro 3 in 1 High Leverage Pliers Set
Professional interchangeable head 3 in 1 high leverage pliers set supplied complete in a nylon pouch.
Features and Benefits
3 different head types
Combination pliers
Diagonal pliers
Long Nose pliers
High Carbon Steel heads
Chrome Vanadium body