RS PRO 3 Pole Din, DIN 41524, 3A, Twist Lock, Female, Panel Mount

RS tootekood: 453-410Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Twist Lock

Current Rating

3A

DIN Number

DIN 41524

Series

71206

Housing Material

Metal

Toote üksikasjad

Twistlock Din Connectors

A comprehensive offering of Twistlock DIN connectors, available in panel mount and cablemount variants featuring a secure 1/4 turn to lock mechanism. The panel mount Twistlock connectors are suitable for front or rear mounting.

Teid võib huvitada

P.O.A.

RS PRO 3 Pole Din, DIN 41524, 3A, Twist Lock, Female, Panel Mount

P.O.A.

RS PRO 3 Pole Din, DIN 41524, 3A, Twist Lock, Female, Panel Mount

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Mating Type

Twist Lock

Current Rating

3A

DIN Number

DIN 41524

Series

71206

Housing Material

Metal

Toote üksikasjad

Twistlock Din Connectors

A comprehensive offering of Twistlock DIN connectors, available in panel mount and cablemount variants featuring a secure 1/4 turn to lock mechanism. The panel mount Twistlock connectors are suitable for front or rear mounting.

Teid võib huvitada