RS PRO 3 Position Selector Switch Head, 22mm Cutout, Green Handle

RS Stock No.: 188-1162Brand: RS PRO
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Green

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Actuation

Latching

IP Rating

IP65

Angle of Throw

30°

Country of Origin

India

€ 8.40

€ 8.40 Each (Exc. Vat)

€ 10.42

€ 10.42 Each (inc. VAT)

RS PRO 3 Position Selector Switch Head, 22mm Cutout, Green Handle

€ 8.40

€ 8.40 Each (Exc. Vat)

€ 10.42

€ 10.42 Each (inc. VAT)

RS PRO 3 Position Selector Switch Head, 22mm Cutout, Green Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Green

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Actuation

Latching

IP Rating

IP65

Angle of Throw

30°

Country of Origin

India