RS PRO, 3 Position SPST Push-Rotary Switch, 50 mA, Solder

RS tootekood: 175-9863Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

MTP

Contact Configuration

SPST

Contact Current Rating

50 mA

Number of Switch Positions

3

Number of Contacts

1

Voltage Rating

12V dc

Depth

13.5mm

Width

15.2mm

Dimensions

15.2 x 13.5 x 5.6mm

Mounting Type

PCB

Terminal Type

Solder

Mechanical Life

10000 / 30000Cycles

Legend Text Colour

White

Actuator Colour

Black

Minimum Operating Temperature

-20°C

Angle of Throw

80°

Case Material

Stainless Steel

Contact Material

Copper Over Silver

Height

5.6mm

Maximum Operating Temperature

+70°C

Illuminated

Yes

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 77,00

€ 3,85 tk (rullis 20) (ilma käibemaksuta)

€ 95,48

€ 4,774 tk (rullis 20) (koos käibemaksuga)

RS PRO, 3 Position SPST Push-Rotary Switch, 50 mA, Solder

€ 77,00

€ 3,85 tk (rullis 20) (ilma käibemaksuta)

€ 95,48

€ 4,774 tk (rullis 20) (koos käibemaksuga)

RS PRO, 3 Position SPST Push-Rotary Switch, 50 mA, Solder
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

MTP

Contact Configuration

SPST

Contact Current Rating

50 mA

Number of Switch Positions

3

Number of Contacts

1

Voltage Rating

12V dc

Depth

13.5mm

Width

15.2mm

Dimensions

15.2 x 13.5 x 5.6mm

Mounting Type

PCB

Terminal Type

Solder

Mechanical Life

10000 / 30000Cycles

Legend Text Colour

White

Actuator Colour

Black

Minimum Operating Temperature

-20°C

Angle of Throw

80°

Case Material

Stainless Steel

Contact Material

Copper Over Silver

Height

5.6mm

Maximum Operating Temperature

+70°C

Illuminated

Yes

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more