RS PRO 3 Shelf Heavy Duty Trolley, 1150 x 750mm, 3 x 30kg Load

RS Stock No.: 187-4988Brand: RS PRO
brand-logo
View all in Trolleys

Technical Document

Specifications

Brand

RS Pro

Type

Heavy Duty

Load Capacity

3 x 30kg

Platform Dimensions

1150 x 750mm

Number of Levels

3

Weight Class

Heavy Duty

Wheel Type

Castor

Wheel Material

Rubber

Wheel Diameter

200mm

Overall Height

1790mm

Platform Length

1150mm

Platform Width

750mm

Brakes

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 1,435.00

€ 1,435.00 Each (Exc. Vat)

€ 1,750.70

€ 1,750.70 Each (inc. VAT)

RS PRO 3 Shelf Heavy Duty Trolley, 1150 x 750mm, 3 x 30kg Load

€ 1,435.00

€ 1,435.00 Each (Exc. Vat)

€ 1,750.70

€ 1,750.70 Each (inc. VAT)

RS PRO 3 Shelf Heavy Duty Trolley, 1150 x 750mm, 3 x 30kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Heavy Duty

Load Capacity

3 x 30kg

Platform Dimensions

1150 x 750mm

Number of Levels

3

Weight Class

Heavy Duty

Wheel Type

Castor

Wheel Material

Rubber

Wheel Diameter

200mm

Overall Height

1790mm

Platform Length

1150mm

Platform Width

750mm

Brakes

Yes

Country of Origin

China