RS PRO 3 Shelf PE Trolley, 810 x 610mm, 180kg Load

RS tootekood: 225-6019Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Trolleys

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Shelf

Load Capacity

180kg

Platform Dimensions

810 x 610mm

Number of Levels

3

Wheel Features

Braked, Non-Marking, Swivel

Wheel Type

Rubber

Frame Material

PE

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

835mm

Platform Length

885mm

Platform Width

610mm

Brakes

Yes

Toote üksikasjad

RS Pro Large 3 Shelf Utility Trolley Cart

RS Pro large utility trolley cart which is made from recyclable polyethylene (PE) suitable for tough environments. This trolleys has 3 shelves and are simple and easy to put together. The trolley is designed with built-in push and pull handles at one end of the top tray. Swivel rubber cushion castor wheels ensure that the trolleys are easy to move and transport heavy loads. Two of the castor wheels are braked for added safety when the trolley is stationary.

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 565,00

€ 565,00 tk (ilma käibemaksuta)

€ 700,60

€ 700,60 tk (koos käibemaksuga)

RS PRO 3 Shelf PE Trolley, 810 x 610mm, 180kg Load

€ 565,00

€ 565,00 tk (ilma käibemaksuta)

€ 700,60

€ 700,60 tk (koos käibemaksuga)

RS PRO 3 Shelf PE Trolley, 810 x 610mm, 180kg Load
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Type

Shelf

Load Capacity

180kg

Platform Dimensions

810 x 610mm

Number of Levels

3

Wheel Features

Braked, Non-Marking, Swivel

Wheel Type

Rubber

Frame Material

PE

Wheel Material

Rubber

Wheel Diameter

100mm

Overall Height

835mm

Platform Length

885mm

Platform Width

610mm

Brakes

Yes

Toote üksikasjad

RS Pro Large 3 Shelf Utility Trolley Cart

RS Pro large utility trolley cart which is made from recyclable polyethylene (PE) suitable for tough environments. This trolleys has 3 shelves and are simple and easy to put together. The trolley is designed with built-in push and pull handles at one end of the top tray. Swivel rubber cushion castor wheels ensure that the trolleys are easy to move and transport heavy loads. Two of the castor wheels are braked for added safety when the trolley is stationary.

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.

Teid võib huvitada