RS PRO 3 Way Tee Box, Conduit Fitting, 25mm Nominal Size, 316 Stainless Steel, Silver IP67 rating

Technical Document
Specifications
Brand
RS ProNominal Size
25mm
Fitting Type
3 Way Tee Box
Material
316 Stainless Steel
Colour
Silver
IP Rating
IP67
Finish
Satin
Standards Met
BS EN 60529:1992 - IEC 529:1989, UL
Country of Origin
United Kingdom
Product details
Circular Boxes
Standard (67mm) stainless steel (316) boxes supplied complete with a lid, screws and gasket to give protection to IP67. Each box also incorporates a tapped hole and earth screw in the base and has an Electro-Polished finish. UL Classified in accordance with European Standard EN50086
€ 149.00
€ 149.00 Each (Exc. Vat)
€ 181.78
€ 181.78 Each (inc. VAT)
1
€ 149.00
€ 149.00 Each (Exc. Vat)
€ 181.78
€ 181.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNominal Size
25mm
Fitting Type
3 Way Tee Box
Material
316 Stainless Steel
Colour
Silver
IP Rating
IP67
Finish
Satin
Standards Met
BS EN 60529:1992 - IEC 529:1989, UL
Country of Origin
United Kingdom
Product details
Circular Boxes
Standard (67mm) stainless steel (316) boxes supplied complete with a lid, screws and gasket to give protection to IP67. Each box also incorporates a tapped hole and earth screw in the base and has an Electro-Polished finish. UL Classified in accordance with European Standard EN50086