RS PRO 3 Way Tee Box, Conduit Fitting, (Dia) 25mm Nominal Size, PVC, Black

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNominal Size
(Dia) 25mm
Fitting Type
3 Way Tee Box
Material
PVC
Colour
Black
Päritoluriik
United Arab Emirates
Toote üksikasjad
PVC Conduit Tee Boxes
This RS Pro circular conduit three-way tee box provides various configurations, which is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white and black, with a screwed on lid.
€ 2,00
€ 2,00 tk (ilma käibemaksuta)
€ 2,44
€ 2,44 tk (koos käibemaksuga)
1
€ 2,00
€ 2,00 tk (ilma käibemaksuta)
€ 2,44
€ 2,44 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNominal Size
(Dia) 25mm
Fitting Type
3 Way Tee Box
Material
PVC
Colour
Black
Päritoluriik
United Arab Emirates
Toote üksikasjad
PVC Conduit Tee Boxes
This RS Pro circular conduit three-way tee box provides various configurations, which is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. The box is coloured white and black, with a screwed on lid.