RS PRO 30, 38, 40, 55W LED Batten Light, 100 → 240 V Batten, 1 Lamp, Anti-corrosive, 1200mm Long, IP65

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
Batten
Batten Type
Single
Length
1200mm
Width
100mm
Luminosity
3600-6720lm
Depth
87mm
Wattage
30, 38, 40, 55W
Number of Lamps
1
Colour Tone
Cool White, Daylight, Warm White
Lamp Type
LED
Life Hours
50000h
Colour Temperature
3000 K, 4000 K, 6500K
Voltage Rating
100 → 240 V
Colour Reference
Grey
Anti-corrosive
Yes
IP Rating
IP65
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
Standards Met
BS EN 60598, CE
Päritoluriik
China
€ 54,50
€ 54,50 tk (ilma käibemaksuta)
€ 67,58
€ 67,58 tk (koos käibemaksuga)
1
€ 54,50
€ 54,50 tk (ilma käibemaksuta)
€ 67,58
€ 67,58 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProType
Batten
Batten Type
Single
Length
1200mm
Width
100mm
Luminosity
3600-6720lm
Depth
87mm
Wattage
30, 38, 40, 55W
Number of Lamps
1
Colour Tone
Cool White, Daylight, Warm White
Lamp Type
LED
Life Hours
50000h
Colour Temperature
3000 K, 4000 K, 6500K
Voltage Rating
100 → 240 V
Colour Reference
Grey
Anti-corrosive
Yes
IP Rating
IP65
Better World Verification
Energy Efficiency Rating D
Better World Product (Find out more)
Yes
Standards Met
BS EN 60598, CE
Päritoluriik
China