RS PRO 300 mm Hacksaw

RS tootekood: 449-9577Bränd: RS PROIMPA: 613428
brand-logo
Kuva kõik kategoorias Hand Saws

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Blade Length

300 mm

Saw Type

Hacksaw

Blade Material

HSS

Distrelec Product Id

30405641

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Adjustable Hacksaw

From RS PRO, this durable hacksaw features a die-cast grip and adjustable blade tension, meaning it is ideal for a variety of applications.

The heavy-duty hacksaw is supplied with a HSS steel blade, suitable for cutting wood, plastic and metals. The blade can easily be replaced and its tension adjusted to suit the task at hand. The frame can even be adjusted to accept 250mm and 300mm blades for maximum versatility.

The hacksaw frame has a carbon steel frame with a zinc alloy handle, for a lightweight and robust tool that won't let you down.

Features and Benefits

• An adjustable tension frame for 250-300 mm blades and tension files
• Carbon steel frame
• Zinc alloy handle
• Spare blades and tension files can be stored in the hollow bow
• Supplied with one 300 mm HSS bi-metal blade

Applications

This metal frame hacksaw is suitable for a variety of purposes, whether you're cutting wooding flooring to shape or sawing through metal pipework. Wherever you need a quick and convenient cut a hacksaw as ideal. They are often used by;

• Electricians
• Plumbers
• Maintenance Engineers
• Carpenters
• Construction workers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Teid võib huvitada
RS PRO Hex Socket Wrench, 8 mm, 9 mm Tip
€ 10,00tk (ilma käibemaksuta)
RS PRO Socket Wrench, 10 mm - 11 mm Tip
€ 10,98tk (ilma käibemaksuta)
RS PRO 12 x 13 mm Socket Wrench
€ 10,13tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 27,00

€ 27,00 tk (ilma käibemaksuta)

€ 32,94

€ 32,94 tk (koos käibemaksuga)

RS PRO 300 mm Hacksaw

€ 27,00

€ 27,00 tk (ilma käibemaksuta)

€ 32,94

€ 32,94 tk (koos käibemaksuga)

RS PRO 300 mm Hacksaw
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Hex Socket Wrench, 8 mm, 9 mm Tip
€ 10,00tk (ilma käibemaksuta)
RS PRO Socket Wrench, 10 mm - 11 mm Tip
€ 10,98tk (ilma käibemaksuta)
RS PRO 12 x 13 mm Socket Wrench
€ 10,13tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Blade Length

300 mm

Saw Type

Hacksaw

Blade Material

HSS

Distrelec Product Id

30405641

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Adjustable Hacksaw

From RS PRO, this durable hacksaw features a die-cast grip and adjustable blade tension, meaning it is ideal for a variety of applications.

The heavy-duty hacksaw is supplied with a HSS steel blade, suitable for cutting wood, plastic and metals. The blade can easily be replaced and its tension adjusted to suit the task at hand. The frame can even be adjusted to accept 250mm and 300mm blades for maximum versatility.

The hacksaw frame has a carbon steel frame with a zinc alloy handle, for a lightweight and robust tool that won't let you down.

Features and Benefits

• An adjustable tension frame for 250-300 mm blades and tension files
• Carbon steel frame
• Zinc alloy handle
• Spare blades and tension files can be stored in the hollow bow
• Supplied with one 300 mm HSS bi-metal blade

Applications

This metal frame hacksaw is suitable for a variety of purposes, whether you're cutting wooding flooring to shape or sawing through metal pipework. Wherever you need a quick and convenient cut a hacksaw as ideal. They are often used by;

• Electricians
• Plumbers
• Maintenance Engineers
• Carpenters
• Construction workers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Teid võib huvitada
RS PRO Hex Socket Wrench, 8 mm, 9 mm Tip
€ 10,00tk (ilma käibemaksuta)
RS PRO Socket Wrench, 10 mm - 11 mm Tip
€ 10,98tk (ilma käibemaksuta)
RS PRO 12 x 13 mm Socket Wrench
€ 10,13tk (ilma käibemaksuta)