RS PRO 300mm Stainless Steel Metric Ruler
RS Stock No.: 192-3661Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
300mm
Imperial or Metric
Metric
Material
Stainless Steel
Width
25mm
Folding
No
Country of Origin
Turkey
Stock information temporarily unavailable.
€ 3.45
€ 3.45 Each (Exc. Vat)
€ 4.21
€ 4.21 Each (inc. VAT)
RS PRO 300mm Stainless Steel Metric Ruler
1
€ 3.45
€ 3.45 Each (Exc. Vat)
€ 4.21
€ 4.21 Each (inc. VAT)
RS PRO 300mm Stainless Steel Metric Ruler
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
300mm
Imperial or Metric
Metric
Material
Stainless Steel
Width
25mm
Folding
No
Country of Origin
Turkey