RS PRO 300mm Steel Imperial, Metric Rule
RS Stock No.: 274-1081Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
300mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
25mm
Finish
Black Chrome Plated
Height Safe
Yes
Country of Origin
India
Stock information temporarily unavailable.
€ 25.20
€ 25.20 Each (Exc. Vat)
€ 30.74
€ 30.74 Each (inc. VAT)
RS PRO 300mm Steel Imperial, Metric Rule
1
€ 25.20
€ 25.20 Each (Exc. Vat)
€ 30.74
€ 30.74 Each (inc. VAT)
RS PRO 300mm Steel Imperial, Metric Rule
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
300mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
25mm
Finish
Black Chrome Plated
Height Safe
Yes
Country of Origin
India