RS PRO 304 Stainless Steel Satin Adaptable Enclosure Box, 280mm x 220mm x 85mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaterial
304 Stainless Steel
Finish
Satin
Length
280mm
Width
220mm
Depth
85mm
Height
280mm
Height
280mm
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Stainless-Steel Enclosure Boxes - Adaptable
The RS PRO adaptable boxes are crafted from premium grade 304 stainless steel, ensuring durability and reliability. Designed to excel in various industries, it's particularly suited for environments requiring high-pressure washdowns. With an IP66 rating, these devices are adept at withstanding wet conditions, thanks to their weatherproof gasket that provides a secure seal. The satin-brushed finish enhances its aesthetic appeal but also makes it suitable for architectural applications.
€ 340,00
€ 340,00 tk (ilma käibemaksuta)
€ 414,80
€ 414,80 tk (koos käibemaksuga)
1
€ 340,00
€ 340,00 tk (ilma käibemaksuta)
€ 414,80
€ 414,80 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 5 | € 340,00 |
6+ | € 318,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaterial
304 Stainless Steel
Finish
Satin
Length
280mm
Width
220mm
Depth
85mm
Height
280mm
Height
280mm
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Stainless-Steel Enclosure Boxes - Adaptable
The RS PRO adaptable boxes are crafted from premium grade 304 stainless steel, ensuring durability and reliability. Designed to excel in various industries, it's particularly suited for environments requiring high-pressure washdowns. With an IP66 rating, these devices are adept at withstanding wet conditions, thanks to their weatherproof gasket that provides a secure seal. The satin-brushed finish enhances its aesthetic appeal but also makes it suitable for architectural applications.