RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 360 mm x 150mm

RS tootekood: 842-8425Bränd: RS PRODistrelec Article No.: 30405006
brand-logo
Kuva kõik kategoorias Seinakarbid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

External Height

360 mm

External Width

360 mm

External Depth

150mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Single Lock System

Gland Plate

No

Colour

Unpainted

External Mounting Type

Bracket

Application

Electrical

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Internal Mounting Type

Panel

Fixing Kit

No

Päritoluriik

China

Toote üksikasjad

RS Pro IP66 Stainless Steel Wall Box

Brought to you by RS Pro, A range of stainless steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.

€ 212,00

€ 212,00 tk (ilma käibemaksuta)

€ 262,88

€ 262,88 tk (koos käibemaksuga)

RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 360 mm x 150mm

€ 212,00

€ 212,00 tk (ilma käibemaksuta)

€ 262,88

€ 262,88 tk (koos käibemaksuga)

RS PRO 304 Stainless Steel Wall Box, IP66, 360 mm x 360 mm x 150mm

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

External Height

360 mm

External Width

360 mm

External Depth

150mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Single Lock System

Gland Plate

No

Colour

Unpainted

External Mounting Type

Bracket

Application

Electrical

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Internal Mounting Type

Panel

Fixing Kit

No

Päritoluriik

China

Toote üksikasjad

RS Pro IP66 Stainless Steel Wall Box

Brought to you by RS Pro, A range of stainless steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.