RS PRO 304 Stainless Steel Wall Box, IP66, 600 mm x 400 mm x 200mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProExternal Height
600 mm
External Width
400 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Double Lock System
Gland Plate
No
Colour
Unpainted
External Mounting Type
Bracket
Application
Electrical
Special Features
IK10 Against Mechanical Impacts
Standards Met
RoHS Compliant
Distrelec Product Id
30426126
Internal Mounting Type
Panel
Fixing Kit
No
Päritoluriik
China
Toote üksikasjad
RS Pro IP66 Stainless Steel Wall Box
Brought to you by RS Pro, A range of stainless steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.
€ 374,00
€ 374,00 tk (ilma käibemaksuta)
€ 456,28
€ 456,28 tk (koos käibemaksuga)
1
€ 374,00
€ 374,00 tk (ilma käibemaksuta)
€ 456,28
€ 456,28 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProExternal Height
600 mm
External Width
400 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Double Lock System
Gland Plate
No
Colour
Unpainted
External Mounting Type
Bracket
Application
Electrical
Special Features
IK10 Against Mechanical Impacts
Standards Met
RoHS Compliant
Distrelec Product Id
30426126
Internal Mounting Type
Panel
Fixing Kit
No
Päritoluriik
China
Toote üksikasjad
RS Pro IP66 Stainless Steel Wall Box
Brought to you by RS Pro, A range of stainless steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.