RS PRO, 305m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength
305m
LAN Category
Cat5e
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Core Strands
1/24
Outer Diameter
5mm
American Wire Gauge
24 AWG
Number of Strands
1
Cable Shape
Twisted Pair
Standards Met
ANSI/EIA/TIA 568B.2 2002, ETL/UL, ISO/IEC 11801 2002, RoHS Compliant
Cross Sectional Area
0.2 mm²
Conductor Strand Type
Solid
Päritoluriik
Korea, Republic Of
Toote üksikasjad
RS Pro Cat5e Cable 100MHz
RS Pro Category 5e cables have been designed to deliver excellent performance in high speed network applications.
This Cat5e cable exceeds the minimum specified performance and prevents crosstalk helping to keep data safe.
Approvals
ANSI/EIA/TIA 568B.2:2002, ISO/IEC 11801:2002, RoHS, REACH.
€ 336,00
€ 336,00 1 Reel of 305 Metres (ilma käibemaksuta)
€ 409,92
€ 409,92 1 Reel of 305 Metres (koos käibemaksuga)
1
€ 336,00
€ 336,00 1 Reel of 305 Metres (ilma käibemaksuta)
€ 409,92
€ 409,92 1 Reel of 305 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength
305m
LAN Category
Cat5e
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Core Strands
1/24
Outer Diameter
5mm
American Wire Gauge
24 AWG
Number of Strands
1
Cable Shape
Twisted Pair
Standards Met
ANSI/EIA/TIA 568B.2 2002, ETL/UL, ISO/IEC 11801 2002, RoHS Compliant
Cross Sectional Area
0.2 mm²
Conductor Strand Type
Solid
Päritoluriik
Korea, Republic Of
Toote üksikasjad
RS Pro Cat5e Cable 100MHz
RS Pro Category 5e cables have been designed to deliver excellent performance in high speed network applications.
This Cat5e cable exceeds the minimum specified performance and prevents crosstalk helping to keep data safe.
Approvals
ANSI/EIA/TIA 568B.2:2002, ISO/IEC 11801:2002, RoHS, REACH.