RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath

RS tootekood: 916-4087Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

8/0.57

Outer Diameter

6.3mm

Number of Strands

8

Cable Shape

Twisted Pair

Standards Met

RoHS Compliant

Conductor Strand Type

Solid

Päritoluriik

China

Toote üksikasjad

RS PRO Cat 6 UTP Solid Cable

Category 6 or Cat6 cable for short is the 6th generation of twisted pair Ethernet cabling that is widely used in both business and home network installations. It is commonly known as a network cable, LAN or Ethernet cable. It consists of 4 twisted pairs of sheathed copper wire cable, able to support a high data transfer.

Cat 6 cables are backwards compatible with Cat5/ Cat5e and Cat3. This un-terminated Cat 6 cable has 8 solid conductors in 4 twisted pairs. It can be identified as Cat 6 cable by the labelling on the outer sheath, making measuring and installations easier.

Bandwidth is the rate of data transfer, the carrying of information from one place to another, the higher the bandwidth, the faster the data can be pushed across a network. The bandwidth of Cat6 cable is 250 MHz, significantly faster than that of Cat5e.

They are unshielded twisted pairs (UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced.

Teid võib huvitada
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
€ 470,921 Reel of 305 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 361,00

€ 361,00 1 Reel of 305 Metres (ilma käibemaksuta)

€ 440,42

€ 440,42 1 Reel of 305 Metres (koos käibemaksuga)

RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath

€ 361,00

€ 361,00 1 Reel of 305 Metres (ilma käibemaksuta)

€ 440,42

€ 440,42 1 Reel of 305 Metres (koos käibemaksuga)

RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 361,00
25+€ 340,00
Teid võib huvitada
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
€ 470,921 Reel of 305 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

8/0.57

Outer Diameter

6.3mm

Number of Strands

8

Cable Shape

Twisted Pair

Standards Met

RoHS Compliant

Conductor Strand Type

Solid

Päritoluriik

China

Toote üksikasjad

RS PRO Cat 6 UTP Solid Cable

Category 6 or Cat6 cable for short is the 6th generation of twisted pair Ethernet cabling that is widely used in both business and home network installations. It is commonly known as a network cable, LAN or Ethernet cable. It consists of 4 twisted pairs of sheathed copper wire cable, able to support a high data transfer.

Cat 6 cables are backwards compatible with Cat5/ Cat5e and Cat3. This un-terminated Cat 6 cable has 8 solid conductors in 4 twisted pairs. It can be identified as Cat 6 cable by the labelling on the outer sheath, making measuring and installations easier.

Bandwidth is the rate of data transfer, the carrying of information from one place to another, the higher the bandwidth, the faster the data can be pushed across a network. The bandwidth of Cat6 cable is 250 MHz, significantly faster than that of Cat5e.

They are unshielded twisted pairs (UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced.

Teid võib huvitada
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
€ 470,921 Reel of 305 Metres (ilma käibemaksuta)