RS PRO 305mm Anti Vibration Mat 75psi Cork +100°C -50°C 305 x 305mm 22mm

RS Stock No.: 203-5173Brand: RS PRO
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Brand

RS Pro

Material

Cork

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

75psi

Thickness

22mm

Size

305 x 305mm

Length

305mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Width

305mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 111.00

€ 111.00 Each (Exc. Vat)

€ 135.42

€ 135.42 Each (inc. VAT)

RS PRO 305mm Anti Vibration Mat 75psi Cork +100°C -50°C 305 x 305mm 22mm

€ 111.00

€ 111.00 Each (Exc. Vat)

€ 135.42

€ 135.42 Each (inc. VAT)

RS PRO 305mm Anti Vibration Mat 75psi Cork +100°C -50°C 305 x 305mm 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Cork

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

75psi

Thickness

22mm

Size

305 x 305mm

Length

305mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Width

305mm

Country of Origin

United Kingdom