RS PRO 30.875MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm

Technical Document
Specifications
Brand
RS ProStandard Frequency
30.875MHz
Mounting Type
Through Hole
Load Capacitance
18pF
Pin Count
2
Length
11.35mm
Width_SC_PC
5mm
Height
3.5mm
Dimensions
11.35 x 5 x 3.5mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
RS Pro AB Microprocessor Crystals, 10.3mm x 5mm
From RS Pro, these through hole microprocessor crystal units feature a maximum height of 3.5 mm with through hole mounting.
Product Applications:
These microprocessor crystal units are suitable for clock and timing applications and act as an excellent clock signal generator for CPUs. They are also suitable for communication and networking applications.
€ 5.60
€ 0.224 Each (In a Pack of 25) (Exc. Vat)
€ 6.83
€ 0.273 Each (In a Pack of 25) (inc. VAT)
25
€ 5.60
€ 0.224 Each (In a Pack of 25) (Exc. Vat)
€ 6.83
€ 0.273 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | € 0.224 | € 5.60 |
100 - 225 | € 0.206 | € 5.15 |
250 - 475 | € 0.186 | € 4.65 |
500+ | € 0.175 | € 4.38 |
Technical Document
Specifications
Brand
RS ProStandard Frequency
30.875MHz
Mounting Type
Through Hole
Load Capacitance
18pF
Pin Count
2
Length
11.35mm
Width_SC_PC
5mm
Height
3.5mm
Dimensions
11.35 x 5 x 3.5mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
RS Pro AB Microprocessor Crystals, 10.3mm x 5mm
From RS Pro, these through hole microprocessor crystal units feature a maximum height of 3.5 mm with through hole mounting.
Product Applications:
These microprocessor crystal units are suitable for clock and timing applications and act as an excellent clock signal generator for CPUs. They are also suitable for communication and networking applications.