RS PRO 30kΩ Carbon Film Carbon Resistor 0.5W ±5%
RS Stock No.: 707-8340Brand: RS PRO

Technical Document
Specifications
Brand
RS ProResistance
30kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Price on Asking
Each (In a Pack of 10) (Exc. Vat)
RS PRO 30kΩ Carbon Film Carbon Resistor 0.5W ±5%
10
Price on Asking
Each (In a Pack of 10) (Exc. Vat)
RS PRO 30kΩ Carbon Film Carbon Resistor 0.5W ±5%
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProResistance
30kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China