RS PRO 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output

RS Stock No.: 144-0955Brand: RS PRODistrelec Article No.: 30405266
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, UK, US

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

30W

Regulated/Unregulated

Regulated

Cable Length

(Minimum) 6ft

Standards Met

AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No. 60950-1-07, cUL, EN 60950-1, ErP III (Level VI) Efficiency Complianct, FCC, J60950-1, SAA, TUV, UL, UL 60950-1

Efficiency

86.95%

MTBF

50000h

Series

HK-AB

Length

52mm

Width

101mm

Depth

36mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Type

AC/DC Adapter

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 22.30

€ 22.30 Each (Exc. Vat)

€ 27.65

€ 27.65 Each (inc. VAT)

RS PRO 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output

€ 22.30

€ 22.30 Each (Exc. Vat)

€ 27.65

€ 27.65 Each (inc. VAT)

RS PRO 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 22.30
5 - 9€ 21.60
10 - 24€ 20.90
25 - 49€ 20.30
50+€ 19.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, UK, US

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

30W

Regulated/Unregulated

Regulated

Cable Length

(Minimum) 6ft

Standards Met

AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No. 60950-1-07, cUL, EN 60950-1, ErP III (Level VI) Efficiency Complianct, FCC, J60950-1, SAA, TUV, UL, UL 60950-1

Efficiency

86.95%

MTBF

50000h

Series

HK-AB

Length

52mm

Width

101mm

Depth

36mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Type

AC/DC Adapter

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more