RS PRO 30W Power Brick AC/DC Adapter 12V dc Output, 2.6A Output

RS tootekood: 126-2123Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

12V dc

Input Voltage

90 → 264V

Output Current

2.6A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

30W

Cable Length

1800mm

Medical Approved

Yes

MTBF

100kh

Standards Met

CB, CE, CSA C22.2 No.60601-1-14, cULus Recognize, EN 55011 (CISPR11), EN 60601-1, EN 60601-1-2, ES 60601-1 (R2012), FC, IEC 60601-1, TUV

Energy Efficiency Level

V

Load Regulation

1%

Minimum Temperature

-10°C

Päritoluriik

China

Toote üksikasjad

RS 20W to 150W ErP Single Output Switch Mode Desktop Power Supply

Energy saving with a compact design, this adaptor power supply is ErP level V compliant. With a 20W to 150W single output, a 1.2 meter lead and 4 interchangeable DC plugs this adaptor is ideal for numerous electronic and business power needs.

Approvals

UL

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Teid võib huvitada

€ 61,50

€ 61,50 tk (ilma käibemaksuta)

€ 76,26

€ 76,26 tk (koos käibemaksuga)

RS PRO 30W Power Brick AC/DC Adapter 12V dc Output, 2.6A Output

€ 61,50

€ 61,50 tk (ilma käibemaksuta)

€ 76,26

€ 76,26 tk (koos käibemaksuga)

RS PRO 30W Power Brick AC/DC Adapter 12V dc Output, 2.6A Output

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 61,50
5 - 9€ 59,50
10 - 24€ 58,00
25+€ 56,00
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

12V dc

Input Voltage

90 → 264V

Output Current

2.6A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

30W

Cable Length

1800mm

Medical Approved

Yes

MTBF

100kh

Standards Met

CB, CE, CSA C22.2 No.60601-1-14, cULus Recognize, EN 55011 (CISPR11), EN 60601-1, EN 60601-1-2, ES 60601-1 (R2012), FC, IEC 60601-1, TUV

Energy Efficiency Level

V

Load Regulation

1%

Minimum Temperature

-10°C

Päritoluriik

China

Toote üksikasjad

RS 20W to 150W ErP Single Output Switch Mode Desktop Power Supply

Energy saving with a compact design, this adaptor power supply is ErP level V compliant. With a 20W to 150W single output, a 1.2 meter lead and 4 interchangeable DC plugs this adaptor is ideal for numerous electronic and business power needs.

Approvals

UL

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Teid võib huvitada