RS PRO 31 x 31 x 26 mm 2 Way Female to Female HDMI Connector 40 V ac
RS Stock No.: 282-818Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female to Female
Number Of Contacts
2
Size
31 x 31 x 26 mm
Contact Material
Gold Plated
Contact Plating
Gold Plated
Body Orientation
Straight
Voltage Rating
40 V ac
Country of Origin
United Kingdom
€ 20.00
€ 20.00 Each (Exc. Vat)
€ 24.80
€ 24.80 Each (inc. VAT)
RS PRO 31 x 31 x 26 mm 2 Way Female to Female HDMI Connector 40 V ac
1
€ 20.00
€ 20.00 Each (Exc. Vat)
€ 24.80
€ 24.80 Each (inc. VAT)
RS PRO 31 x 31 x 26 mm 2 Way Female to Female HDMI Connector 40 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 20.00 |
10+ | € 18.40 |
Technical Document
Specifications
Brand
RS ProGender
Female to Female
Number Of Contacts
2
Size
31 x 31 x 26 mm
Contact Material
Gold Plated
Contact Plating
Gold Plated
Body Orientation
Straight
Voltage Rating
40 V ac
Country of Origin
United Kingdom