RS PRO 316 Stainless Steel Wall Box, IP69K, 400 mm x 400 mm x 200mm
RS tootekood: 663-3599Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProExternal Height
400 mm
External Width
400 mm
External Depth
200mm
Body Material
316 Stainless Steel
IP Rating
IP69K
Chassis Plate
Yes
Door Lock Type
Key
Colour
Natural
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO 316 Stainless Steel Wall Box, IP69K, 400 mm x 400 mm x 200mm
1
P.O.A.
RS PRO 316 Stainless Steel Wall Box, IP69K, 400 mm x 400 mm x 200mm
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProExternal Height
400 mm
External Width
400 mm
External Depth
200mm
Body Material
316 Stainless Steel
IP Rating
IP69K
Chassis Plate
Yes
Door Lock Type
Key
Colour
Natural