RS PRO 3201-B-2RSR-TV Double Row Angular Contact Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D

RS tootekood: 234-6862Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

15.9mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

5.6kN

Bearing Series

2 Light

Partial Bearing Code

3201

Bearing Reference Number

3201-B-2RSR-TV

Lao andmed ajutiselt ei ole saadaval.

€ 57,50

€ 57,50 tk (ilma käibemaksuta)

€ 71,30

€ 71,30 tk (koos käibemaksuga)

RS PRO 3201-B-2RSR-TV Double Row Angular Contact Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D

€ 57,50

€ 57,50 tk (ilma käibemaksuta)

€ 71,30

€ 71,30 tk (koos käibemaksuga)

RS PRO 3201-B-2RSR-TV Double Row Angular Contact Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

15.9mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

5.6kN

Bearing Series

2 Light

Partial Bearing Code

3201

Bearing Reference Number

3201-B-2RSR-TV