RS PRO 35.3 x 19 x 35.5 mm 19 Way Female Right Angle Feedthrough HDMI Connector

RS Stock No.: 257-6726Brand: RS PRO
brand-logo
View all in HDMI Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

19

Size

35.3 x 19 x 35.5 mm

Contact Material

Brass

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Feed Through

Housing Material

ABS

Colour

Black

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 18.30

€ 18.30 Each (Exc. Vat)

€ 22.33

€ 22.33 Each (inc. VAT)

RS PRO 35.3 x 19 x 35.5 mm 19 Way Female Right Angle Feedthrough HDMI Connector

€ 18.30

€ 18.30 Each (Exc. Vat)

€ 22.33

€ 22.33 Each (inc. VAT)

RS PRO 35.3 x 19 x 35.5 mm 19 Way Female Right Angle Feedthrough HDMI Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 18.30
10+€ 16.90

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

19

Size

35.3 x 19 x 35.5 mm

Contact Material

Brass

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Feed Through

Housing Material

ABS

Colour

Black

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom