RS PRO 35W Plug-In AC/DC Adapter 14V dc Output, 2.5A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
14V dc
Input Voltage
80 → 264V ac
Output Current
2.5A
Maximum Temperature
+40°C
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
35W
Cable Length
1.5m
Medical Approved
No
MTBF
50000h
Width
47mm
Depth
31mm
Minimum Temperature
-20°C
Energy Efficiency Level
VI
Length
86mm
Distrelec Product Id
30418044
Country of Origin
China
€ 29.70
€ 29.70 Each (Exc. Vat)
€ 36.23
€ 36.23 Each (inc. VAT)
1
€ 29.70
€ 29.70 Each (Exc. Vat)
€ 36.23
€ 36.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 29.70 |
5 - 9 | € 28.60 |
10 - 24 | € 27.70 |
25+ | € 26.80 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
14V dc
Input Voltage
80 → 264V ac
Output Current
2.5A
Maximum Temperature
+40°C
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
35W
Cable Length
1.5m
Medical Approved
No
MTBF
50000h
Width
47mm
Depth
31mm
Minimum Temperature
-20°C
Energy Efficiency Level
VI
Length
86mm
Distrelec Product Id
30418044
Country of Origin
China