RS PRO 37 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
PET
Voltage Rating
750.0 V
Length
69.32mm
Width
10.92mm
Depth
12.55mm
Contact Plating
Gold
Dimensions
69.32 x 10.92 x 12.55mm
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Päritoluriik
United Kingdom
Toote üksikasjad
90°PCB
High Specification & Aerospace & Industrial Connectors
€ 41,20
€ 41,20 tk (ilma käibemaksuta)
€ 51,09
€ 51,09 tk (koos käibemaksuga)
1
€ 41,20
€ 41,20 tk (ilma käibemaksuta)
€ 51,09
€ 51,09 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 24 | € 41,20 |
25 - 74 | € 39,40 |
75 - 199 | € 38,30 |
200+ | € 37,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNumber Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
PET
Voltage Rating
750.0 V
Length
69.32mm
Width
10.92mm
Depth
12.55mm
Contact Plating
Gold
Dimensions
69.32 x 10.92 x 12.55mm
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Päritoluriik
United Kingdom
Toote üksikasjad