RS PRO, 3.81mm Pitch, 5 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

RS tootekood: 874-5079Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

3.81mm

Series

1550

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

14A

Voltage Rating

320 V

Colour

Green

Length

29.64mm

Depth

11.1mm

Material

PBT

Päritoluriik

China

Toote üksikasjad

RS 3.81mm Right Angle Mount Terminal Block Plug Connectors with Screw Flange

Right angle cable mount terminal block plug connectors with a 3.81mm pitch, M2.5 screw flanges and a 300V 8 A electrical rating. These 3.81mm cable mount pluggable terminal blocks have M2 rising cage clamp screw terminals that accept a wire size range of 28 to 14 AWG and green PBT housings.

Lao andmed ajutiselt ei ole saadaval.

€ 22,00

€ 2,20 tk (pakis 10) (ilma käibemaksuta)

€ 26,84

€ 2,684 tk (pakis 10) (koos käibemaksuga)

RS PRO, 3.81mm Pitch, 5 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

€ 22,00

€ 2,20 tk (pakis 10) (ilma käibemaksuta)

€ 26,84

€ 2,684 tk (pakis 10) (koos käibemaksuga)

RS PRO, 3.81mm Pitch, 5 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 40€ 2,20€ 22,00
50 - 90€ 2,05€ 20,50
100 - 490€ 1,95€ 19,50
500+€ 1,85€ 18,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

5

Pitch

3.81mm

Series

1550

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

14A

Voltage Rating

320 V

Colour

Green

Length

29.64mm

Depth

11.1mm

Material

PBT

Päritoluriik

China

Toote üksikasjad

RS 3.81mm Right Angle Mount Terminal Block Plug Connectors with Screw Flange

Right angle cable mount terminal block plug connectors with a 3.81mm pitch, M2.5 screw flanges and a 300V 8 A electrical rating. These 3.81mm cable mount pluggable terminal blocks have M2 rising cage clamp screw terminals that accept a wire size range of 28 to 14 AWG and green PBT housings.