RS PRO 3A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Current Rating
3A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Number of Stages
Single Stage
Operating Frequency
50/60Hz
Length
73mm
Depth
51mm
Height
29mm
Capacitance
2200pF
Dimensions
73 x 51 x 29mm
Inductance
2 x 2 mH
Minimum Operating Temperature
-25°C
Leakage Current
0.5mA
Maximum Operating Temperature
+85°C
Standards Met
UL 1283
Päritoluriik
China
€ 35,30
€ 35,30 tk (ilma käibemaksuta)
€ 43,07
€ 43,07 tk (koos käibemaksuga)
1
€ 35,30
€ 35,30 tk (ilma käibemaksuta)
€ 43,07
€ 43,07 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 35,30 |
5 - 9 | € 32,10 |
10 - 24 | € 29,50 |
25+ | € 26,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Current Rating
3A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Number of Stages
Single Stage
Operating Frequency
50/60Hz
Length
73mm
Depth
51mm
Height
29mm
Capacitance
2200pF
Dimensions
73 x 51 x 29mm
Inductance
2 x 2 mH
Minimum Operating Temperature
-25°C
Leakage Current
0.5mA
Maximum Operating Temperature
+85°C
Standards Met
UL 1283
Päritoluriik
China