RS PRO, 3m Cat6, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS tootekood: 237-8629Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

4

Fire Behaviour

UL 94 V0

Standards Met

ANSI/TIA-568

Cable Shape

Round

Number of Strands

7/0.20

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Current Rating

1.5A

Voltage Rating

80V

Lao andmed ajutiselt ei ole saadaval.

€ 800,00

€ 8,00 tk (pakis 100) (ilma käibemaksuta)

€ 976,00

€ 9,76 tk (pakis 100) (koos käibemaksuga)

RS PRO, 3m Cat6, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

€ 800,00

€ 8,00 tk (pakis 100) (ilma käibemaksuta)

€ 976,00

€ 9,76 tk (pakis 100) (koos käibemaksuga)

RS PRO, 3m Cat6, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

4

Fire Behaviour

UL 94 V0

Standards Met

ANSI/TIA-568

Cable Shape

Round

Number of Strands

7/0.20

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Current Rating

1.5A

Voltage Rating

80V