RS PRO, 3PDT 3 Position 60° Changeover Cam Switch, 500V ac, 16A, Knob Actuator
RS tootekood: 257-7197Bränd: RS PRO

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSeries
T-000
Cam Switch Type
Changeover Cam Switch
Pole and Throw Configuration
3PDT
Normal State Configuration
3CO
Electrical Phase
Three
Maximum Current
16A
Maximum Voltage
500V ac
Number of Positions
3
Angle of Throw
60°
Actuator Type
Knob
Päritoluriik
Spain
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
RS PRO, 3PDT 3 Position 60° Changeover Cam Switch, 500V ac, 16A, Knob Actuator
1
P.O.A.
RS PRO, 3PDT 3 Position 60° Changeover Cam Switch, 500V ac, 16A, Knob Actuator
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSeries
T-000
Cam Switch Type
Changeover Cam Switch
Pole and Throw Configuration
3PDT
Normal State Configuration
3CO
Electrical Phase
Three
Maximum Current
16A
Maximum Voltage
500V ac
Number of Positions
3
Angle of Throw
60°
Actuator Type
Knob
Päritoluriik
Spain