RS PRO 3P+E DIN 43650 A, Female Solenoid Connector, 250 V ac Voltage

RS Stock No.: 896-2105Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Pole Format

3P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Screw

Cable Gland Size

PG11

Colour

Black

Current Rating

10A

Country of Origin

India

Product details

DIN Connector Sockets, 2/3 Pole + Earth, Type A

A selection of 2 and 3 pole and earth, non-illuminated DIN connector sockets rated at 250Vac. These screw mount sockets are Type A, available with PG9 and PG11 glands and are of Nylon-6 GF construction, with a Nitrile/silicon gasket.

Features and Benefits:
• 2 and 3 Pole + earth versions
• Type A socket Type
• Gland size PG-9 and PG-11 variants
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90° C
• HV breakdown test 2KV AC for 1 minute

Stock information temporarily unavailable.

€ 14.75

€ 2.95 Each (In a Pack of 5) (Exc. Vat)

€ 17.99

€ 3.599 Each (In a Pack of 5) (inc. VAT)

RS PRO 3P+E DIN 43650 A, Female Solenoid Connector, 250 V ac Voltage

€ 14.75

€ 2.95 Each (In a Pack of 5) (Exc. Vat)

€ 17.99

€ 3.599 Each (In a Pack of 5) (inc. VAT)

RS PRO 3P+E DIN 43650 A, Female Solenoid Connector, 250 V ac Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 2.95€ 14.75
50 - 120€ 2.80€ 14.00
125 - 245€ 2.70€ 13.50
250+€ 2.60€ 13.00

Technical Document

Specifications

Brand

RS Pro

Pole Format

3P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

250 V ac

Gender

Female

Mounting Type

Screw

Cable Gland Size

PG11

Colour

Black

Current Rating

10A

Country of Origin

India

Product details

DIN Connector Sockets, 2/3 Pole + Earth, Type A

A selection of 2 and 3 pole and earth, non-illuminated DIN connector sockets rated at 250Vac. These screw mount sockets are Type A, available with PG9 and PG11 glands and are of Nylon-6 GF construction, with a Nitrile/silicon gasket.

Features and Benefits:
• 2 and 3 Pole + earth versions
• Type A socket Type
• Gland size PG-9 and PG-11 variants
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90° C
• HV breakdown test 2KV AC for 1 minute