RS PRO 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V ac Voltage

Technical Document
Specifications
Brand
RS ProPole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
250 V ac
Gender
Female
Mounting Type
Cable Mount
Cable Gland Size
PG11
Colour
Black
Current Rating
10A
Series
ME-311/S
Termination Method
Screw
Country of Origin
India
Product details
DIN Connector Sockets, 2/3 Pole + Earth, Type A
A selection of 2 and 3 pole and earth, non-illuminated DIN connector sockets rated at 250Vac. These screw mount sockets are Type A, available with PG9 and PG11 glands and are of Nylon-6 GF construction, with a Nitrile/silicon gasket.
Features and Benefits:
• 2 and 3 Pole + earth versions
• Type A socket Type
• Gland size PG-9 and PG-11 variants
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90° C
• HV breakdown test 2KV AC for 1 minute
€ 12.00
€ 2.40 Each (In a Pack of 5) (Exc. Vat)
€ 14.64
€ 2.928 Each (In a Pack of 5) (inc. VAT)
5
€ 12.00
€ 2.40 Each (In a Pack of 5) (Exc. Vat)
€ 14.64
€ 2.928 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.40 | € 12.00 |
50 - 120 | € 2.30 | € 11.50 |
125 - 245 | € 2.20 | € 11.00 |
250+ | € 2.10 | € 10.50 |
Technical Document
Specifications
Brand
RS ProPole Format
3P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
250 V ac
Gender
Female
Mounting Type
Cable Mount
Cable Gland Size
PG11
Colour
Black
Current Rating
10A
Series
ME-311/S
Termination Method
Screw
Country of Origin
India
Product details
DIN Connector Sockets, 2/3 Pole + Earth, Type A
A selection of 2 and 3 pole and earth, non-illuminated DIN connector sockets rated at 250Vac. These screw mount sockets are Type A, available with PG9 and PG11 glands and are of Nylon-6 GF construction, with a Nitrile/silicon gasket.
Features and Benefits:
• 2 and 3 Pole + earth versions
• Type A socket Type
• Gland size PG-9 and PG-11 variants
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90° C
• HV breakdown test 2KV AC for 1 minute